Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4531-C-18
Order Code3292099
Product Range4531 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.100 |
3+ | €33.370 |
10+ | €31.320 |
Price for:Each
Minimum: 1
Multiple: 1
€35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4531-C-18
Order Code3292099
Product Range4531 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator ColourBlack
Current Rating-
Voltage Rating60kV
Product Range4531 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- BNC male with moulded strain relief to alligator test clips
- BNC connector and breakout wires are moulded directly to the cable for added pull strength
- Alligators clip jaws open up to 0.300”(7.62mm) maximum
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
18"
Insulator Colour
Black
Voltage Rating
60kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clip
Lead Length - Metric
457mm
Current Rating
-
Product Range
4531 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059