Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4650-24-2
Order Code2406201
Product Range4650 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
5+ | €10.180 |
10+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4650-24-2
Order Code2406201
Product Range4650 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating300Vrms
Product Range4650 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4650-24-2 is a 24-inch Test Lead with Minigrabber® test clip to in-line banana plug. The first end miniature test clip with gold-plated beryllium copper contact, moulded glass filled nylon insulation, 20AWG stranding tinned copper extra flexible polyvinyl insulated 2.21-inch outer diameter wire. The second end banana plug with one piece heat treated beryllium copper spring, nickel-plated brass plug body, polypropylene moulded to plug body and wire insulation. Ideal for connecting terminals and wire wrap post to test equipment.
- Red insulator
- 300Vrms/DC Operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
4650 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016624