Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4768-K-36.
Order Code2829208
Product Range4768 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.300 |
5+ | €33.570 |
10+ | €31.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4768-K-36.
Order Code2829208
Product Range4768 Series
Technical Datasheet
Grabber Test Lead TypeHook Clips x 2
Banana Plug TypeDual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating70VDC
Product Range4768 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Grabber Test Lead Type
Hook Clips x 2
Lead Length - Imperial
36"
Insulator Colour
Black, Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
-
Product Range
4768 Series
Technical Docs (1)
Alternatives for 4768-K-36.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036061