Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5053-24-2
Order Code2406205
Product Range5053 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.090 |
5+ | €10.550 |
10+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5053-24-2
Order Code2406205
Product Range5053 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating3A
Voltage Rating150Vrms
Product Range5053 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5053-24-2 is a Test Lead with Micrograbber® test clip to stacking banana plug connection. The Micrograbber® has gold-plated beryllium copper (alloy 165) contact, gold-plated stainless steel 302 spring, accepts 20AWG PVC insulated wire, glass-filled nylon insulation moulded to contact and wire. The stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to plug body and wire.
- Banana plug is cross stackable and vertical stackable
- Ideal for connecting test equipment to small circuit board components
- Banana plug will mate to model #1581 or any standard banana jack
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
3A
Product Range
5053 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014