Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.230 |
5+ | €19.240 |
10+ | €18.050 |
Price for:Each
Minimum: 1
Multiple: 1
€20.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5069
Order Code2406029
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type B0.64mm Square Pin Sockets x 2
Lead Length - Imperial5.6"
Lead Length - Metric142mm
Insulator Colour-
Current Rating-
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5069 is a Test Lead with BNC (female) to 0.025-inch pin receptacles. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, PTFE dielectric, 22AWG PVC insulated wire. The pin receptacle with gold-plated phosphor bronze, ABS insulation. BNC connector is moulded directly onto the wire for pull strength durability and dust and moisture resistance.
- Black and red insulator
- 500Vrms Maximum operating voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.6"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
0.64mm Square Pin Sockets x 2
Lead Length - Metric
142mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013139