Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5243-2
Order Code2406266
Product Range5243 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.650 |
5+ | €39.600 |
10+ | €37.160 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€41.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5243-2
Order Code2406266
Product Range5243 Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing1.02mm
Contact PlatingGold Plated Contacts
Product Range5243 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5243-2 Do-It-Yourself SMD grabber test clip
- Maximum operating voltage of 30VAC/60VDC, current rating of 0.5A
- 301 stainless steel 1/2 hard contact, 302 stainless steel spring
- Glass filled nylon cap and barrel, colour is red
- Gold plated per MIL-G-45204, Type II
- Maximum operating temperature of +216°F
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
1.02mm
Product Range
5243 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009