Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.960 |
10+ | €16.680 |
25+ | €15.610 |
100+ | €12.870 |
250+ | €12.610 |
500+ | €12.360 |
Price for:Each
Minimum: 1
Multiple: 1
€20.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5319
Order Code4435758
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BRCA / Phono
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
Product Overview
The 5319 is a BNC Female to Phono Plug Adapter with Delrin dielectric. BNC is made of brass with nickel plated finish and gold-plated beryllium copper contact. Phono plug is made of brass with nickel plated finish and gold-plated brass contacts. It is featured with permits standard BNC cables (male ends) to be used with equipment having phono jacks. Gold plated center contact for minimum contact resistance and superior signal transfer.
- Machined (not die-cast) components for long life
- 102°C Maximum operating temperature
Applications
RF Communications
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01