Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5790-2
Order Code2406269
Product Range5790 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.280 |
5+ | €13.580 |
10+ | €12.740 |
Price for:Each
Minimum: 1
Multiple: 1
€14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5790-2
Order Code2406269
Product Range5790 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing1.27mm
Contact Plating-
Product Range5790 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 5790-2 is a rotating Micrograbber® Test Clip with two 0.025-inch square pins. It mates with models 4771, 4772 or 4741 square pin receptacles. It is ideal for testing surface-mount devices (SMDs), high density leads and fine gauge wires. It has nylon insulation and steel wire.
- Two access entries with square pins
- Rotating pincers grasp leads firmly
- Extended guide tube reaches into right areas and can be bent to a 35° angle
- 80°C Maximum temperature
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
IC Case Styles
-
Pitch Spacing
1.27mm
Product Range
5790 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402