Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.890 |
| 3+ | €18.910 |
| 10+ | €17.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5906A
Order Code2406003
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsMultifunction
Accuracy-
For Use WithDigital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5906A is a modular Test Probe Kit handle with banana plug tip. The plug with polypropylene probe body, nickel-plated brass plug tip, nickel-plated brass 4mm safety jack. It has been redesigned to meet IEC 61010-031, which is the latest international safety standard for test accessories.
- Black and red probe
- 1000V Operating voltage
- Probe tip cap offers easy DIP lead testing and prevents accidental probe shorting
Applications
Industrial, Test & Measurement
Contents
Black and red test probes.
Technical Specifications
Test Probe Type
Multimeter
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027