Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.910 |
Price for:Each
Minimum: 1
Multiple: 1
€79.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5948
Order Code3292073
Technical Datasheet
Test Connector Type ASquare Pin Receptacle
Test Connector Type BSquare Pin Receptacle
Voltage Rating45Vrms
Current Rating3A
Insulator ColourBlack, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
Lead Length - Metric152.4mm
Lead Length - Imperial6"
No. of Test Leads10
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 0.025in (0.64mm) square pin jack patch cord kit
- Kit contains 10 pieces of 4741-6 model
Technical Specifications
Test Connector Type A
Square Pin Receptacle
Voltage Rating
45Vrms
Insulator Colour
Black, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
Lead Length - Imperial
6"
Product Range
-
Test Connector Type B
Square Pin Receptacle
Current Rating
3A
Lead Length - Metric
152.4mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016