Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.360 |
5+ | €13.660 |
10+ | €12.820 |
Product Information
Product Overview
The 6245-48-0 is a Test Lead with Minigrabber® test clip to straight sheathed banana plug connection. The grabber has UL94V-0 fire-retardant nylon body, gold-plated beryllium copper hook and accepts 18AWG tinned-copper silicone insulated wire. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and UL94V-0 fire-retardant nylon 6 insulation. This newly designed Minigrabber® test clip patch cord complies with IEC 1010-2-31, which is the latest international safety standard for test accessories. The grabber patch cord interfaces directly into the most popular multimeters configured with 4mm sheathed safety jacks including Amprobe, Fluke, H.P., Tektronix and Wavetek. The plug is moulded directly to the cable in an integral one-piece design and the wire is double crimped for a long lasting connection.
- Grabber width is a slim 9.14mm for easier side by side stacking
- Grabber hook is gold-plated beryllium copper to ensure signal integrity
- Grabber hook attaches onto component leads up to 1.5mm O.D
- Multi-leaf banana spring material features extended insertion life and low contact resistance
- High strand count silicone wire offers excellent flexibility and high temperature resistance
Applications
Test & Measurement
Technical Specifications
Hook Clip
47"
Black
300Vrms
No SVHC (17-Jan-2023)
4mm Banana Plug, Shrouded
1.2m
5A
6245 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate