Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6249-12-2
Order Code2406155
Product Range6249 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
5+ | €9.590 |
10+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6249-12-2
Order Code2406155
Product Range6249 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range6249 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
6249-12-2 is a Minigrabber® test clip to multi-stacking banana plug test lead. Grabber hook is gold plated Beryllium Copper to ensure signal integrity & attaches onto component leads up to 0.060” (1.5mm) O.D. Grabber patch cord interfaces directly into the most popular multimeters configured with non-sheathed style banana jacks, including Amprobe, Fluke, H-P, Tektronix and Wavetek.
- Newly designed Minigrabber® test clip patch cord offers a high 300V and 5A rating
- Grabber width is a slim .36” (9.14mm) for easier access to test terminals
- Plug is moulded directly to the cable in an integral one-piece design for a long lasting connection
- Multi-leaf banana spring material is nickel-plated beryllium copper
- Banana plug features top and side stacking for added test versatility
- High strand count silicone insulated wire offers excellent flexibility & high temperature resistance
- 0.3m length, red colour lead
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
6249 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018