Print Page
Image is for illustrative purposes only. Please refer to product description.
743 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.510 | 
| 3+ | €3.340 | 
| 10+ | €3.130 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6884 is a Dual Binding Posts with raised base use as an ideal interconnect, 5-way binding post with 0.154-inch cross-hole that accepts up to 12AWG wire and standard banana plugs. Posts are spaced at the standard 3/4-inch spacing to mate to dual banana plugs. Nickel-plated brass posts, insulators and base are made of nylon.
- 30A at Low voltage
 - Up to 12AWG Wire gauge
 
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
500V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041