Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72906-0
Order Code2406276
Product Range72906 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.200 |
5+ | €18.260 |
10+ | €17.130 |
Price for:Each
Minimum: 1
Multiple: 1
€19.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72906-0
Order Code2406276
Product Range72906 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing0.6mm
Contact Plating-
Product Range72906 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72906-0 is a mini SMD Grabber® Test Clip designed for easy attachment to SMD chips with pitches down to 0.032-inch (0.80mm). It has insulated shaft can be bent up to 36° for versatile attachment in awkward locations or close proximity to other clips. It can be compatible with leads with Ø0.8mm female connectors. It has polyamide insulation and steel jaws.
- Rotating jaws increase versatility in connection and stacking
- Thin (3mm) profile allows close placement to adjacent clips
- -20°C to +80°C Temperature range
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
-
Pitch Spacing
0.6mm
Product Range
72906 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003