Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72906-2.
Order Code2829228
Product Range72906 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.580 |
Price for:Each
Minimum: 1
Multiple: 1
€13.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72906-2.
Order Code2829228
Product Range72906 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact Plating-
Product Range72906 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
72906-2 Mini SMD grabber test clip designed for easy attachment to SMD chips with pitches down to 0.80mm. Insulated shaft can be bent up to 36 degrees for versatile attachment in awkward locations or close proximity to other clips.
- Rotating jaws increase versatility in connection and stacking
- Thin (3mm) profile allows close placement to adjacent clips
- Compatible with leads with Ø0.8mm female connectors
- Polyamide insulation, steel jaws
- Colour is red
- Maximum voltage rating of 70Vrms hands free testing in controlled environment
- Maximum admissible current rating of 1A
- Maximum resistance is less than 15mohm
- Maximum tension voltage rating of 33VAC/70VDC
- Temperature rating of -20˚C to +80˚C
Notes
Not intended for hand-held use at voltages above 33Vrms/70VDC.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
72906 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402