Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72927-C-40
Order Code2406087
Product Range72927-C Series
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.930 |
3+ | €32.260 |
10+ | €30.280 |
Price for:Each
Minimum: 1
Multiple: 1
€33.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72927-C-40
Order Code2406087
Product Range72927-C Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial39.5"
Lead Length - Metric1m
Insulator Colour-
Current Rating3A
Voltage Rating500Vrms
Product Range72927-C Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72927-C-40 is a Test Lead with BNC plug to 4mm shrouded banana plug connection. It has nickel-plated brass connector body, gold-plated brass connector centre contact, white PTFE connector dielectric, nickel-plated bronze beryllium copper plug spring, nickel-plated brass plug body, polysulfone plug insulation tip, polypropylene plug insulation and PVC jacket wire.
- 50Ω Cable
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
39.5"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
3A
Product Range
72927-C Series
Technical Docs (1)
Alternatives for 72927-C-40
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077