Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoAL-B-48-0
Order Code2526742
Product RangeAL-B Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
5+ | €11.410 |
10+ | €10.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-48-0
Order Code2526742
Product RangeAL-B Series
Technical Datasheet
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeAL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AL-B-48-0 is a Patch Cord with alligator clip to alligator clip connection. The clip is made of nickel-plated steel with vinyl insulation. It accepts 18AWG PVC insulated wire.
- 50°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
AL-B Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268