Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-3
Order Code2982971
Product RangeAL-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
3+ | €11.120 |
10+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-3
Order Code2982971
Product RangeAL-B Series
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourOrange
Current Rating5A
Voltage Rating60VDC
Product RangeAL-B Series
Product Overview
The AL-B-60-3 from Pomona is a orange colour patch cord with alligator clips at both ends. It is ideal for use as a temporary jumper wire. It has voltage of 30VAC/60VDC maximum (hand-held testing), 150VDC maximum (hands free testing in controlled voltage environments) and current rating of 5A.
- Patch cord length is 60inch
- Alligator jaws open to 0.30inch
- 18AWG wire, stranding is 65x36 t.c., PVC insulated (0.144) outer diameter
- Nickel plated steel material and vinyl insulated alligator clip connection
- Maximum operating temperature is +50°C
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Orange
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
AL-B Series
Technical Docs (1)
Alternatives for AL-B-60-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039