Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Test lead with stacking pin tip plug on each end
- Stackable pin tip plugs
- Mates to model #3542, 4773 or any other standard 0.08 inch pin jack
- Ideal for use as jumper wires on chassis boxes
- Brass pin tip, body beryllium copper stack-up spring
- Polypropylene moulded to pin tip body and wire
- 20AWG stranding red colour PVC insulation
Technical Specifications
Lead Length - Imperial
18"
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
457mm
Current Rating
5A
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134