Print Page
C2002-WK
150 PSI Pancake Compressor with Accessory Kit
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €325.010 |
Price for:Each
Minimum: 1
Multiple: 1
€325.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTER-CABLE
Manufacturer Part NoC2002-WK
Order Code2836315
Technical Datasheet
Supply Voltage VAC120V
Input Power-
Operating Pressure Max150psi
Capacity6gallon (US)
Product Range-
Technical Specifications
Supply Voltage VAC
120V
Operating Pressure Max
150psi
Product Range
-
Input Power
-
Capacity
6gallon (US)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.4224