Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD26S00000/AA
Order Code3933699
Product RangeDD Series
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €41.200 | 
| 5+ | €38.510 | 
| 10+ | €35.820 | 
| 25+ | €34.280 | 
| 50+ | €33.170 | 
| 100+ | €32.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€41.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD26S00000/AA
Order Code3933699
Product RangeDD Series
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeDD Series
Connector Body MaterialZinc Body
For Use WithPositronic DD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
Positronic DD Series Female Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001