Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDF07F00/AA
Order Code3933912
Product RangeDF Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.890 |
10+ | €3.640 |
100+ | €3.310 |
250+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDF07F00/AA
Order Code3933912
Product RangeDF Series
Technical Datasheet
Product RangeDF Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithPositronic DF Series Size 16 Rectangular Female Power Contacts
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
DF Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic DF Series Size 16 Rectangular Female Power Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001