Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMCBX3W3S0000K/AA
Order Code4124377
Product RangeMCBX Series
Technical Datasheet
10 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €424.670 |
Price for:Each
Minimum: 1
Multiple: 1
€424.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCBX3W3S0000K/AA
Order Code4124377
Product RangeMCBX Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product RangeMCBX Series
Connector Body MaterialAluminium Body
For Use WithPositronic MCBX Series D Sub Contacts
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
DA-3W3
Gender
Receptacle
For Use With
Positronic MCBX Series D Sub Contacts
SVHC
To Be Advised
Connector Type
Combo Layout D Sub
Product Range
MCBX Series
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability