Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000/AA
Order Code3933932
Product RangePCIH Series
Technical Datasheet
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.260 |
10+ | €8.390 |
25+ | €8.320 |
100+ | €6.210 |
250+ | €5.820 |
500+ | €5.810 |
Price for:Each
Minimum: 1
Multiple: 1
€9.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIH47F8000/AA
Order Code3933932
Product RangePCIH Series
Technical Datasheet
Product RangePCIH Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic Size 16 FC112N2S/AA, FC114N2/AA, FC116N2/AA & Size 22 FC422N8/AA Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PCIH Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic Size 16 FC112N2S/AA, FC114N2/AA, FC116N2/AA & Size 22 FC422N8/AA Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041005