Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC44S0E100J0/AA
Order Code4547838
Product RangeSGMC Series
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.920 |
5+ | €156.560 |
10+ | €129.720 |
25+ | €124.730 |
50+ | €120.560 |
100+ | €113.910 |
Price for:Each
Minimum: 1
Multiple: 1
€178.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSGMC44S0E100J0/AA
Order Code4547838
Product RangeSGMC Series
Product RangeSGMC Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic SGMC Series Rectangular Female Power Contacts
Connector Body MaterialAluminium Body
Locking TypeScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SGMC Series
Rectangular Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic SGMC Series Rectangular Female Power Contacts
Locking Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001