Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-1
Order Code3790743
Product RangeW28 Series
Also Known As2-1393250-3
Technical Datasheet
7 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.800 |
25+ | €6.180 |
100+ | €5.560 |
600+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-1
Order Code3790743
Product RangeW28 Series
Also Known As2-1393250-3
Technical Datasheet
Product RangeW28 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingSnap In, Panel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W28-XQ1A-1 is a 1A push to reset fuse holder type Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 174% of rating, must trip at 175% in one hour at 25°C. Six times rated current is resettable overload capacity, over 1500V RMS dielectric strength. Snaps into panel from front mounting, 250VAC/32VDC voltage rating. 0.250-inch quick connect will mount in 0.032 to 0.062-inch thick panel.
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
- Single pole
- Black with white rate marking bezel
- Black button
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072