Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E166
Order Code1570894
Technical Datasheet
479 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.210 |
5+ | €24.870 |
10+ | €23.540 |
25+ | €22.400 |
50+ | €21.610 |
100+ | €19.970 |
250+ | €19.060 |
Price for:Each
Minimum: 1
Multiple: 1
€26.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E166
Order Code1570894
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating240VAC
Product Range-
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
240VAC
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (2)
Alternatives for 27E166
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
Product traceability