Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E893
Order Code1652630
Also Known As2-1419106-5
Technical Datasheet
1,802 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.430 |
10+ | €15.650 |
25+ | €15.040 |
100+ | €14.040 |
300+ | €13.710 |
Price for:Each
Minimum: 1
Multiple: 1
€18.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E893
Order Code1652630
Also Known As2-1419106-5
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 27E893 is a DIN-rail mount Relay Socket that offers screw termination for KUEP, KUGP, KUIP, KUL, KUMP and KUP relays, through 3 poles with 0.187-inch (4.75mm) quick connect terminals. The socket can also be used with CL/CU time delay relays. This socket is constructed with a spring-loaded latch which allows it to be quickly snapped onto or removed from a DIN or top hat style mounting track.
- Nylon body
- Spring brass contact base
- Tin-plated contacts
- Hold down springs
- Without grounding provision
- Screw terminal
Applications
Industrial
Warnings
Failure to eliminate float may cause fracture of the solder joint or separation of the copper conductor from the printed circuit board when a relay is inserted in the socket after soldering.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Alternatives for 27E893
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454