Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-20
Order Code9659110
Product RangeW28 Series
Also Known As3-1393250-3, W28-XQ1A-20
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.740 |
5+ | €4.430 |
10+ | €3.980 |
20+ | €3.540 |
50+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-20
Order Code9659110
Product RangeW28 Series
Also Known As3-1393250-3, W28-XQ1A-20
Technical Datasheet
Product RangeW28 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
3-1393250-3/W28-XQ1A-20 is a 20A push to reset fuse holder type thermal circuit breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating, must trip at 135% in one hour at 25°C. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength. Snaps into panel from front mounting, 250VAC/32VDC voltage rating. 0.250-inch quick connect will mount in 0.032 to 0.062-inch thick panel.
- Replaces slow blow glass cartridge fuse
- Labour-saving snap-in mounting
- Button extends for visual trip indication
- Single pole fuseholder type
- Black with white rate marking bezel
- Black button
- 20A current rating
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
20A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W28-XQ1A-20
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability