Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No3-1393250-7..
Order Code4071702
Product RangeW28 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No3-1393250-7..
Order Code4071702
Product RangeW28 Series
Technical Datasheet
Product RangeW28 Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (10-Jun-2022)
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (10-Jun-2022)
Current Rating
4A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072