Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-5
Order Code9659080
Product RangeW28 Series
Also Known AsW28-XQ1A-5
Technical Datasheet
212 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.670 |
5+ | €5.070 |
10+ | €4.680 |
20+ | €4.280 |
50+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-5
Order Code9659080
Product RangeW28 Series
Also Known AsW28-XQ1A-5
Technical Datasheet
Product RangeW28 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W28-XQ1A-5 is a 1-pole 5A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
5A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W28-XQ1A-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008