Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.170 |
5+ | €99.800 |
10+ | €97.800 |
Price for:Each
Minimum: 1
Multiple: 1
€106.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No232/12/300
Order Code1518570
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 232/12/300 is a high viscosity general-purpose Hot Melt Adhesive suitable for porous substrates, such as fabrics and foams. This clear glue has excellent gap filling and low sag properties.
- Aprox 170 Sticks
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
Transparent
Length
300mm
Diameter
12mm
Weight
5kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5