Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.980 |
Price for:Pack of 34
Minimum: 1
Multiple: 1
€32.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No240/12/300
Order Code7048117
Technical Datasheet
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 240/12/300 from Power Adhesives is a synthetic polymer based hotmelt clear high performance, product assembly adhesive which has excellent adhesion to wood, ceramics, light gauge metals and many plastics, such as rigid PVC, polystyrene, ABS and acrylic.
- Clear/transparent colour
- Medium molten tack
- Length of 300mm
- 5Kilos carton quantity
- 34 Sticks per kilo
- Heat Resistance (BS5350 Part H3) of 75°C
Applications
Industrial
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
300mm
Diameter
12mm
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 240/12/300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04