Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.460 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€43.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No260/12/300
Order Code7048051
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourBrown
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 260/12/300 is a Bonding Adhesive, brown high performance hot melt formulated to provide tough and resilient bonds on substrates that previously could not be bonded hot melts, excellent on plastics, glass, ceramic, metals. has been formulated for use on difficult product assembly applications. A very long open time allowing complex assembly operations to be completed with out the risk of a cold bond. Once set this adhesive provides a tough rubber like bond that is extremely resistant, should be recommended when other hot melts fails to do the job.
- Very high molten tack
- 70°C Heat resistance
Applications
Industrial
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
Brown
Length
300mm
Diameter
12mm
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04