Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.540 |
25+ | €2.470 |
50+ | €2.400 |
100+ | €1.980 |
250+ | €1.940 |
500+ | €1.900 |
Product Information
Product Overview
LinkSwitch™-PH single-stage PFC, primary-side constant current control and TRIAC dimming/non-dimming options dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF <gt/>0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725V power FET, a continuous mode PWM controller, a high-voltage switched current source for self-biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown. Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package. Typically used in off-line LED driver applications.
- Minimum output power of 18W at CBP = 10µF and 31W at CBP = 100µF (85-132VAC, RV = 2Mohm)
- Dramatically simplifies off-line LED drivers, EcoSmart™ energy efficient
- Accurate and consistent performance, advanced protection and safety features
- Auto-restart for short-circuit protection, open circuit fault detection mode
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Simple primary-side PWM dimming interface, universal input voltage range
- Single-stage PFC combined with output CC control
- Greatly increases efficiency, <gt/>90% achievable, reduces component count, no current sense resistors
- Low standby power remote ON/OFF feature (<lt/>50mW at 230VAC)
- Compensates for transformer inductance variations, compensates for line input voltage variation
Technical Specifications
Constant Current
85V
-
66kHz
eSIP
-40°C
LinkSwitch-PH Series
No SVHC (21-Jan-2025)
Constant Current
1Outputs
Isolated
308V
-
Through Hole
7Pins
150°C
-
-
eSIP
66kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate