Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.499 |
10+ | €0.459 |
100+ | €0.418 |
500+ | €0.387 |
1000+ | €0.355 |
2500+ | €0.348 |
5000+ | €0.341 |
Product Information
Product Overview
LYTSwitch™-1 family is ideal for single-stage, high PF, constant current LED bulbs and tubes. This single-stage LED driver IC with combined PFC and constant current output for buck topology family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The devices can be used in high-side or low-side non-isolated buck topology. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse recovery). LYTSwitch-1 devices are suitable for applications from 2W to 22W.
- Output power of 11W at VOUT ≤ 30V, 22W at VOUT ≥ 55V (optimized for lowest THD)
- ±3% CC regulation in single line input voltage applications, power factor of <gt/>0.9
- High efficiency of <gt/>93%, robust 725 V MOSFET for increased line voltage surge performance
- Critical conduction mode (CrM) buck, low EMI, excellent line noise and transient rejection
- Design flexibility and highest reliability
- Supports high- and low-side buck topologies Lowest component count
- Wide input (90VAC – 308VAC) and output voltage range operation
- 3 family members cover power range for optimum device selection
- Comprehensive protection features with auto-restart
- Advanced thermal control, overtemperature shutdown provides protection during fault conditions
Technical Specifications
Buck
90V
60V
20kHz
SOIC
-40°C
LYTSwitch-1 Series
MSL 1 - Unlimited
-
SOIC
20kHz
Non Isolated
308V
135mA
Surface Mount
8Pins
150°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate