Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.877 |
10+ | €0.827 |
50+ | €0.778 |
100+ | €0.728 |
250+ | €0.692 |
500+ | €0.655 |
1000+ | €0.619 |
2500+ | €0.607 |
Product Information
Product Overview
LYTSwitch™-5 family is ideal for single-stage power factor corrected constant current LED applications like bulbs, tubes and ballasts. It is a single-stage LED Driver IC with combined PFC and constant current output in isolated and non-isolated topologies. Each device incorporates a high voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller also provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry. The combination of a low side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensures extremely low EMI. This reduces the size of the input filter components greatly reducing audible noise. EcoSmart™ switching technology ensures maximum efficiency for each device size and load condition.
- Output power of 16W at 90-308VAC
- Combined single stage PFC + accurate CC output
- Accurate CC better than ±3%, power Factor <gt/>0.9, low THD <lt/>10% with typ input and output conditions
- <gt/>90% efficient in optimized designs, high switching frequency and DCM allow compact magnetics
- Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback topologies
- 2 MOSFET voltage options and 3 power levels for optimum device selection
- Highest reliability and design flexibility
- No electrolytic bulk capacitors or optoisolators for increased lifetime
- Comprehensive protection features, input and output overvoltage, open-loop protection
- Advanced thermal control hysteretic shutdown provides protection during fault conditions
Technical Specifications
Boost, Buck, Buck-Boost, Flyback
90V
-
124kHz
SOIC
-40°C
LYTSwitch-5 Series
MSL 3 - 168 hours
-
SOIC
124kHz
Isolated, Non Isolated
308V
-
Surface Mount
16Pins
150°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost, Flyback
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate