Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
5+ | €10.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoMBC41-045-0
Order Code3703244
Technical Datasheet
For Use WithPower Integrations ISO5125I High Voltage Insulated DC/DC Power Supply
Accessory Type4-Pin 450mm Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 4 pin 45cm cable for X1 interface
- For use with power integrations ISO5125I high voltage insulated DC/DC power supply
Technical Specifications
For Use With
Power Integrations ISO5125I High Voltage Insulated DC/DC Power Supply
Product Range
-
Accessory Type
4-Pin 450mm Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001