Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-347
Order Code3861584
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.260 |
Price for:Each
Minimum: 1
Multiple: 1
€86.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-347
Order Code3861584
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLYT4313E
Kit Application TypePower Management
Application Sub TypeDown Light LED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLYTSwitch
Kit ContentsReference Design Kit LYT4313E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RDK-347 - reference design kit for LYTSwitch™-4
- 12.6W, TRIAC-dimmable, isolated flyback, PFC LED driver output: 12.6W (34V, 370mA), 90-132VAC
- Suitable for commercial, industrial lighting, smart lighting
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LYTSwitch
Product Range
-
Silicon Core Number
LYT4313E
Application Sub Type
Down Light LED Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LYT4313E
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001