Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-378
Order Code3861585
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.260 |
Price for:Each
Minimum: 1
Multiple: 1
€86.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-378
Order Code3861585
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLYT0006D
Kit Application TypePower Management
Application Sub TypeA17 / A19 LED Driver Lamp Replacement
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLYTSwitch
Kit ContentsReference Design Kit LYT0006D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RDK-378 - reference design kit for LYTSwitch™-0
- 7W non-dimmable, non-isolated buck LED driver (A17/A19 lamp replment) O/P 7W (85V, 82mA), 190-265VAC
- Suitable for commercial, industrial lighting
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LYTSwitch
Product Range
-
Silicon Core Number
LYT0006D
Application Sub Type
A17 / A19 LED Driver Lamp Replacement
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LYT0006D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001