Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.620 |
Price for:Each
Minimum: 1
Multiple: 1
€86.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-623
Order Code3861575
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3202D
Kit Application TypePower Management
Application Sub TypeHome and Building Automation
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TN2
Kit ContentsReference Design Kit LNK3202D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reference design kit for low standby current, non-isolated flyback power supply using LinkSwitch-TN2.
- Suitable for smart lighting, meter- industrial, appliances applications, IoT smart home applications
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TN2
Product Range
-
Silicon Core Number
LNK3202D
Application Sub Type
Home and Building Automation
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK3202D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001