Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.280 |
Price for:Each
Minimum: 1
Multiple: 1
€78.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-706
Order Code4059649
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberTOP267VG
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameTOPSwitch-JX
Kit ContentsReference Design Board TOP267VG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-706 is a reference design kit for a 26.5W isolated flyback power supply using TOPSwitch™-JX TOP267VG.
- Input voltage: 90VAC to 265VAC, output voltage: 12V / 2A, 5V / 500mA
- Dual output flyback topology
- No-load input power <lt/> 90mW at 230VAC
- Auto recovery output over current (OCP) and short-circuit protection
- Primary sensed output overvoltage shutdown (OVP) eliminates second optocoupler
- Over temperature shutdown
- Line UVLO and line overvoltage shutdown prevents output glitching and improves reliability
- 132KHz operation optimizes core size and efficiency performance
- 84% <lt/> efficiency full load at nominal lines
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
TOPSwitch-JX
Product Range
-
Silicon Core Number
TOP267VG
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board TOP267VG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001