Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.420 |
Product Information
Product Overview
RDK-721 is a 2.75W non-Isolated buck converter using LinkSwitch-TN2 (LNK3207D) for home and building automation. This highly integrated solution was designed for a compact size (1” x 1” x 0.5”). It offers <lt/>40mW no-load input power at 230VAC and 0 to 50°C ambient temperature operation range. Optimized for low audible noise performance, the solution offers features such as 1KV differential line surge protection, load short-circuit protection and overtemperature protection with hysteretic recovery. Used as 2.75W non-isolated buck converter for home automation using LinkSwitch-TN2.
- 85VAC to 265VAC input
- Non-isolated 5V / 550mA output (±7%) for Wi-Fi and relay power
Technical Specifications
Power Integrations
Power Management
-
-
-
LNK3207D
Non-Isolated Buck Converter
-
Reference Design Board LNK3207D
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate