Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-734
Order Code3861587
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.620 |
Price for:Each
Minimum: 1
Multiple: 1
€84.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-734
Order Code3861587
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK6407D
Kit Application TypePower Management
Application Sub TypeOpen Frame Power Supply for Appliances
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-3
Kit ContentsReference Design Kit LNK6407D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reference design kit for LinkSwitch-3
- 8.4W (12V, 0.7A) O/P, wide I/P (90VAC-265VAC) power supply using LinkSwitch-3 (LNK6407D)
- Suitable for appliances applications, charger and adapters, meter and industrial, TV and monitors
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-3
Product Range
-
Silicon Core Number
LNK6407D
Application Sub Type
Open Frame Power Supply for Appliances
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK6407D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001