Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-752
Order Code3580555
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.620 |
Price for:Each
Minimum: 1
Multiple: 1
€86.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-752
Order Code3580555
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3673C-H601
Kit Application TypePower Management
Application Sub TypeEmbedded Power Supply (Industrial Control)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3673C-H601
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
15W wide-range input (85VAC to 277VAC), dual output (5V / 1.2A and 12V / 0.75A) converter using InnoSwitch3-EP (INN3673C-H601). It has <gt/>83% standby mode efficiency to deliver up to 49mA from 5V with 0.3W input power at 230VAC, Ecodesign Directive (ErP) compliant. This highly integrated non-isolated flyback converter solution offers <lt/> 50mW no-load consumption across input range.
- Using highly integrated solution with 725V rated power MOSFET
- <gt/>83% average efficiency at 115VAC and 230VAC
- <gt/>6dB conducted EMI margin
- Overtemperature protection with hysteretic recovery
- Auto-restart output short-circuit and open-loop protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3673C-H601
Application Sub Type
Embedded Power Supply (Industrial Control)
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3673C-H601
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001