Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.620 |
Price for:Each
Minimum: 1
Multiple: 1
€86.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-840Q
Order Code3580558
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3977CQ
Kit Application TypePower Management
Application Sub TypeWide Input Range For Automotive Application
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3977CQ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
30W/12V/2.5A power supply for 400V bus with 30 to 550VDC input using the automotive qualified InnoSwitch3 INN3977CQ. This reference design is optimized for 400V automotive applications, features a wide input voltage range with <gt/> 85% efficiency. The design is insensitive to transformer variation and offers extremely fast transient response, independent of load timing.
- Wide input voltage range from 30VDC to 550VDC
- InnoSwitch3-AQ industry first AC/DC ICs with isolated, safety rated integrated feedback
- Built-in synchronous rectification for <gt/>85% efficiency
- All the benefits of secondary side control with the simplicity of primary-side regulation
- Insensitive to transformer variation
- Extremely fast transient response independent of load timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3977CQ
Application Sub Type
Wide Input Range For Automotive Application
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3977CQ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001