Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-874
Order Code4125756
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.55 |
Price for:Each
Minimum: 1
Multiple: 1
€73.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-874
Order Code4125756
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3302D
Kit Application TypePower Management
Application Sub TypeNon-Isolated Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TNZ
Kit ContentsReference Design Kit LNK3302D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-874 is a reference design report for a 0.48W non-isolated power supply with lossless generation of AC zero-crossing signal using LinkSwitch-TNZ LNK3302D.
- Wide-range AC input from 90VAC to 305VAC
- 6V, 80mA output
- Low-component count with integrated 725 V power MOSFET, current sensing and protection
- <lt/>200µA standby input current across AC line
- Zero-crossing signal output synchronized to AC line
- Meets EN550022 and CISPR-22 Class B conducted EMI
- Compact solution 25.4mm x 25.4mm, 10mm maximum height
- <lt/>20mW no-load input power
- Load short-circuit protection
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TNZ
Product Range
-
Silicon Core Number
LNK3302D
Application Sub Type
Non-Isolated Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK3302D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035