Print Page
Image is for illustrative purposes only. Please refer to product description.
4,056 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoPC8338-BK-R-3A
Order Code3371850
Technical Datasheet
Convert FromEuro (2-pole)
Convert ToUK Plug
Current Rating3A
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A plug adaptor that quickly and easily converts a 2-pin Euro plug to standard 3-pin British plug.
- Enables manufacturers to supply imported appliances with 2-pin moulded-on Euro plugs
- High quality construction with stylish design
- External fuse access - 3A fuse fitted
- Cannot be plugged in without the lid being closed and fully screwed down
- Designed to BS5733 and ASTA approved standards
Technical Specifications
Convert From
Euro (2-pole)
Current Rating
3A
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Convert To
UK Plug
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036