Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoMH-C808M-U
Order Code4132878
Also Known AsGTIN UPC EAN: 0802366422256
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €106.070 |
2+ | €103.660 |
Price for:Each
Minimum: 1
Multiple: 1
€106.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoMH-C808M-U
Order Code4132878
Also Known AsGTIN UPC EAN: 0802366422256
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Designed for fast charging of today's high performance, high capacity batteries. Charges 1-8 AAA/ AA/ C/ D Ni-MH, Ni-Cad or pre-charged batteries in any combination; recharges AAA/ AA batteries in 1 hour, C/ D cells in 1 - 5 hours.
- Automatically cycle charges, discharges and recharges batteries, restoring them to their optimum level
- 8 individual charging channels
- LCD displays charging mode and individual battery charge status
- Microprocessor controlled
- Selectable soft and rapid charge modes
- 100-240V AC for worldwide use
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
-
Battery IEC Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45