Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-100W-IP67-B
Order Code3377181
Product RangeX-100W-IP67-V2
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.220 |
| 3+ | €51.020 |
Price for:Each
Minimum: 1
Multiple: 1
€53.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-100W-IP67-B
Order Code3377181
Product RangeX-100W-IP67-V2
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max24VDC
Output Current4.2A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangeX-100W-IP67-V2
SVHCTo Be Advised
Product Overview
- 100W constant voltage driver
- Universal AC input of 100-240Vac
- Heavy duty input and output
- IP67 rated for use in harsh environments
- Open/ short circuit, overload & overheat protection
- Safety: EN61347-1, EN61347-2-13
- Magnetic emissions: EN55015
- Harmonic: EN61000-3-2; EN61000-3-3; EN61547
- CE RoHS & TUV approved
- Dimensions (LxWxH): 218x67x35mm
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
100W
Output Current
4.2A
Input Voltage Min
100V
Product Range
X-100W-IP67-V2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875